B82464G4683M000 | TDK (EPCOS)
Power choke, SMD, 68 µH, 1.3 A, B82464G4683M000
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Power inductor, B82464G4683M000, EPCOS
Features
- Temperature range up to +150 °C
- High rated current
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages
- Coupling and decoupling
- DC/DC converters
- Automotive electronics
- Industrial electronics
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 10.4 mm | |
Gleichstrom | 1.3 A | |
Gleichstromwiderstand | 0.13 Ω | |
Höhe | 4.8 mm | |
Induktivität | 68 µH | |
Länge | 10.4 mm | |
Messfrequenz | 100 kHz | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 750 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |