B82464G4821M000 | TDK (EPCOS)

Power choke, SMD, 820 nH, 7.6 A, B82464G4821M000

Order No.: 74D7077
EAN: 4099889020717
MPN:
B82464G4821M000
B82464G4821M
Series: B82464G4
B82464G4821M000 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,017.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
1.3566 €

Power inductor, B82464G4821M000, EPCOS

Features

  • Temperature range up to +150 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Automotive electronics
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 10.4 mm
Gleichstrom 7.6 A
Gleichstromwiderstand 7 mΩ
Höhe 4.8 mm
Induktivität 820 nH
Länge 10.4 mm
Messfrequenz 100 kHz
Sättigungsstrom 13.2 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Bulk mit 750 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes