B82472G6152M000 | TDK (EPCOS)

Power choke, SMD, 1.5 µH, 3.4 A, B82472G6152M000

Order No.: 73D9122
EAN: 4099889006971
MPN:
B82472G6152M000
B82472G6152M
Series: B82472G6
B82472G6152M000 TDK (EPCOS) Fixed Inductors Image 1
B82472G6152M000 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
833.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.833 €

Power inductor, B82472G6152M000, EPCOS

Features

  • Temperature range up to +125 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Consumer electronics
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 7.3 mm
Gleichstrom 3.4 A
Gleichstromwiderstand 0.017 Ω
Höhe 4.5 mm
Induktivität 1.5 µH
Länge 7.3 mm
Messfrequenz 100 kHz
Sättigungsstrom 3 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes