B82472G6683M000 | TDK (EPCOS)

Power choke, SMD, 68 µH, 820 mA, B82472G6683M000

Order No.: 73D9142
EAN: 4099889007084
MPN:
B82472G6683M000
B82472G6683M
Series: B82472G6
B82472G6683M000 TDK (EPCOS) Fixed Inductors Image 1
B82472G6683M000 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
714.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.714 €

Power inductor, B82472G6683M000, EPCOS

Features

  • Temperature range up to +125 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Consumer electronics
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 7.3 mm
Gleichstrom 820 mA
Gleichstromwiderstand 0.26 Ω
Höhe 4.5 mm
Induktivität 68 µH
Länge 7.3 mm
Messfrequenz 100 kHz
Sättigungsstrom 680 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes