B82498B3330J000 | TDK (EPCOS)

Choke, SMD 0805, 33 nH, 520 mA, B82498B3330J000

Order No.: 76D9520
EAN: 4099889045864
MPN:
B82498B3330J000
B82498B3330J
Series: B82498B
B82498B3330J000 TDK (EPCOS) Fixed Inductors Image 1
B82498B3330J000 TDK (EPCOS) Fixed Inductors Image 2
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,284.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.3808 €

SMD choke, B82498B3330J000, EPCOS

Features

  • High Q factor
  • High resonance frequency
  • Suitable for lead-free reflow soldering
  • Close inductance tolerance

Applications

  • Antenna amplifiers
  • Car access systems
  • TPMS (Tire Pressure Monitoring System)
  • GPS (Global Positioning System)
  • Wireless communication systems
Technical specifications
Ausführung SMD-Drossel
Bauform SMD 0805
Breite 1.45 mm
Gleichstrom 520 mA
Gleichstromwiderstand 0.12 Ω
Gütefaktor Q Q 45
Höhe 1.4 mm
Induktivität 33 nH
Länge 2.2 mm
Messfrequenz 250 MHz
Toleranz ±5 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Originalverpackung Bulk mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes