B82559A0501A013 | TDK (EPCOS)

Power choke, SMD, 500 nH, 30 A, B82559A0501A013

Order No.: 73D9160
EAN: 4099889007176
MPN:
B82559A0501A013
B82559A501A13
Series: B82559..A013
B82559A0501A013 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
1,740.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
2.3205 €

Power inductor, B82559A0501A013, EPCOS

Features

  • Extremely low DC resistance
  • Suitable for pick and place processes
  • Very low profile and smallest possible footprint
  • Very high rated current

Applications

  • VRM modules
  • POL converters
  • DC/DC converters
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 10.7 mm
Gleichstrom 30 A
Gleichstromwiderstand 780 mΩ
Höhe 5.95 mm
Induktivität 500 nH
Länge 13 mm
Messfrequenz 10 kHz
Sättigungsstrom 30 A
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Rolle mit 750 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes