B82559A4432A025 | TDK (EPCOS)

Power choke, SMD, 4.35 µH, 30 A, B82559A4432A025

Order No.: 73D9169
EAN: 4099889007251
MPN:
B82559A4432A025
B82559A4432A25
Series: B82559..A025
B82559A4432A025 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
5.6049 € *
Available: 125 pcs.
Leadtime: On Request **
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
4.9266 €
280 pcs.
4.3316 €
560 pcs.
4.1531 €
1120 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD power inductor, type TDK/Epcos B82559.

For very high rated currents, ultra-low DC resistance. Shielded case

With helical winding, type B82559.

Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 23.5 mm
Gleichstrom 30 A
Gleichstromwiderstand 1.3 mΩ
Höhe 10.75 mm
Induktivität 4.35 µH
Länge 25.3 mm
Messfrequenz 10 kHz
Sättigungsstrom 30 A
Toleranz ±7 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Tray mit 280 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes