B82559A6792A025 | TDK (EPCOS)

Power choke, SMD, 7.9 µH, 26 A, B82559A6792A025

Order No.: 73D9173
EAN: 4099889007299
MPN:
B82559A6792A025
B82559A6792A25
B82559A6792A025 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
5.7358 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
1,376.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
240 pcs.
5.7358 €

Power inductor, B82559A6792A025, EPCOS

Features

  • Extremely low DC resistance
  • Suitable for pick and place processes
  • Very low profile and extremely small footprint
  • High rated current
  • RoHS-compatible

Applications

  • VRM modules
  • POL converters
  • DC/DC converters
  • Solar converters
Technical specifications
Filter Property Value
Version power choke
Inductance 7.9 µH
DC current 26 A
Tolerance ±7 %
DC resistance 2.2 mΩ
Saturation current 26 A
Measuring frequency 10 kHz
Design SMD
Length 25.3 mm
Width 23.5 mm
Height 12.8 mm
Logistics
Property Value
Country of origin CN
Original Packaging Tray with 240 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes