B82559A7153A025 | TDK (EPCOS)
Choke, SMD, 15 µH, B82559A7153A025
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
SMD choke, B82559A7153A025, EPCOS
Features
- Extremely low DC resistance
- Suitable for pick and place processes
- Very low profile and extremely small footprint
- High rated current
- RoHS-compatible
Applications
- VRM modules
- POL converters
- DC/DC converters
- Solar converters
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD | |
Breite | 23.5 mm | |
Gleichstromwiderstand | 2.55 mΩ | |
Höhe | 12.8 mm | |
Induktivität | 15 µH | |
Länge | 25.3 mm | |
Messfrequenz | 10 kHz | |
Sättigungsstrom | 14 A | |
Toleranz | ±7 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Originalverpackung | Tray mit 240 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |