B82559A9203A025 | TDK (EPCOS)

Power choke, SMD, 20 µH, 15 A, B82559A9203A025

Order No.: 74D7518
EAN: 4099889024197
MPN:
B82559A9203A025
B82559A9203A25
Series: B82559..A025
B82559A9203A025 TDK (EPCOS) Fixed Inductors Image 1
B82559A9203A025 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,650.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
6.8782 €

Power inductor, B82559A9203A025, EPCOS

Features

  • Extremely low DC resistance
  • Suitable for pick and place processes
  • Very low profile and extremely small footprint
  • High rated current
  • RoHS-compatible

Applications

  • VRM modules
  • POL converters
  • DC/DC converters
  • Solar converters
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 23.5 mm
Gleichstrom 15 A
Gleichstromwiderstand 3.25 mΩ
Höhe 13 mm
Induktivität 20 µH
Länge 25.3 mm
Messfrequenz 10 kHz
Sättigungsstrom 14 A
Toleranz ±7 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Tray mit 240 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes