B82720A2301N042 | TDK (EPCOS)
Power line choke, radial, 22 mH, 300 mA, B82720A2301N042
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Power line choke, B82720A2301N042, EPCOS
Features
- High resonance frequency due to special winding technique
- Approx. 0.7 % stray inductance for symmetrical interference suppression
- Suitable for wave soldering
- Design complies with EN 60938-2
- RoHS-compatible
Applications
- Suppression of common-mode interferences
- Compact electronic ballasts in lamps
- Compact switch-mode power applications
Technical specifications
Ausführung | Netzleitungsdrossel | |
Bauform | radial | |
Breite | 14.2 mm | |
Gleichstrom | 300 mA | |
Gleichstromwiderstand | 1.5 Ω | |
Höhe | 9.6 mm | |
Induktivität | 22 mH | |
Länge | 14.2 mm | |
Messfrequenz | 10 kHz | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |