B82720A2601N040 | TDK (EPCOS)

Power line choke, radial, 4.4 mH, 600 mA, B82720A2601N040

Order No.: 73D9226
EAN: 4099889007466
MPN:
B82720A2601N040
B82720A2601N40
Series: B82720A
B82720A2601N040 TDK (EPCOS) Fixed Inductors Image 1
B82720A2601N040 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
1,580.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.9754 €

Power line choke, B82720A2601N040, EPCOS

Features

  • High resonance frequency due to special winding technique
  • Approx. 0.7 % stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • Compact electronic ballasts in lamps
  • Compact switch-mode power applications
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 14.2 mm
Gleichstrom 600 mA
Gleichstromwiderstand 0.4 Ω
Höhe 9.6 mm
Induktivität 4.4 mH
Länge 14.2 mm
Messfrequenz 10 kHz
Sättigungsstrom 600 mA
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate