B82720S2152N040 | TDK (EPCOS)
Power line choke, SMD, 1.6 mH, 1.5 A, B82720S2152N040
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Power line choke, B82720S2152N040, EPCOS
Features
- Approx. 0.7 % stray inductance for differential-mode interference suppression
- Suitable for reflow soldering
- Design complies with EN 60938-2
- RoHS-compatible
Applications
- Suppression of common-mode interferences
- Compact switch-mode power supplies
- Compact electronic ballasts in lamps
Technical specifications
Ausführung | Netzleitungsdrossel | |
Bauform | SMD | |
Breite | 13.3 mm | |
Gleichstrom | 1.5 A | |
Gleichstromwiderstand | 110 mΩ | |
Höhe | 10.7 mm | |
Induktivität | 1.6 mH | |
Länge | 14.9 mm | |
Messfrequenz | 10 kHz | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |