B82720S2202N040 | TDK (EPCOS)

Power line choke, SMD, 1.1 mH, 2 A, B82720S2202N040

Order No.: 73D9212
EAN: 4099889007411
MPN:
B82720S2202N040
B82720S2202N40
Series: B82720S
B82720S2202N040 TDK (EPCOS) Fixed Inductors Image 1
B82720S2202N040 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 804 pcs.
Leadtime: 7 Weeks **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
3 pcs.
1.7374 €
15 pcs.
1.5827 €
75 pcs.
1.4518 €
400 pcs.
1.3923 €
800 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power line chokes, type TDK/Epcos B82720A.

Current-compensated ring core double choke for line applications

With SMD connections, type B82720S.

Technical specifications
Ausführung Netzleitungsdrossel
Bauform SMD
Breite 13.3 mm
Gleichstrom 2 A
Gleichstromwiderstand 65 mΩ
Höhe 10.7 mm
Induktivität 1.1 mH
Länge 14.9 mm
Messfrequenz 10 kHz
Sättigungsstrom 2 A
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Rolle mit 250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes