B82720S2301N042 | TDK (EPCOS)

Power line choke, SMD, 22 mH, 300 mA, B82720S2301N042

Order No.: 74D7557
EAN: 4099889024531
MPN:
B82720S2301N042
B82720S2301N42
Series: B82720S
B82720S2301N042 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
1,481.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
1.9754 €

Power line choke, B82720S2301N042, EPCOS

Features

  • Approx. 0.7 % stray inductance for differential-mode interference suppression
  • Suitable for reflow soldering
  • Design complies with EN 60938-2
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • Compact switch-mode power supplies
  • Compact electronic ballasts in lamps
Technical specifications
Ausführung Netzleitungsdrossel
Bauform SMD
Breite 13.3 mm
Gleichstrom 300 mA
Gleichstromwiderstand 1.5 Ω
Höhe 10.7 mm
Induktivität 22 mH
Länge 14.9 mm
Messfrequenz 10 kHz
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Rolle mit 250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes