B82720S2601N040 | TDK (EPCOS)

Power line choke, SMD, 4.4 mH, 600 mA, B82720S2601N040

Order No.: 73D9214
EAN: 4099889007435
MPN:
B82720S2601N040
B82720S2601N40
Series: B82720S
B82720S2601N040 TDK (EPCOS) Fixed Inductors Image 1
B82720S2601N040 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
1,160.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
1.5470 €

Power line chokes, type TDK/Epcos B82720A.

Current-compensated ring core double choke for line applications

With SMD connections, type B82720S.

Technical specifications
Ausführung Netzleitungsdrossel
Bauform SMD
Breite 13.3 mm
Gleichstrom 600 mA
Gleichstromwiderstand 0.4 Ω
Höhe 10.7 mm
Induktivität 4.4 mH
Länge 14.9 mm
Messfrequenz 10 kHz
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Rolle mit 250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes