B82721A2401N021 | TDK (EPCOS)

Power line choke, radial, 27 mH, 400 mA, B82721A2401N021

Order No.: 75D4980
EAN: 4099889039658
MPN:
B82721A2401N021
B82721A2401N21
Series: B82721A
B82721A2401N021 TDK (EPCOS) Fixed Inductors Image 1
B82721A2401N021 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,128.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
1.8802 €

Power line chokes, type TDK/Epcos B82721A./B82721K.

Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 17.3 mm
Gleichstrom 400 mA
Gleichstromwiderstand 1.7 Ω
Höhe 12.6 mm
Induktivität 27 mH
Länge 17.9 mm
Messfrequenz 10 kHz
Sättigungsstrom 400 mA
Toleranz ±30 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Karton mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate