B82721K2202N001 | TDK (EPCOS)
Power line choke, radial, 1 mH, 2 A, B82721K2202N001
Unit Price (€ / pc.)
3.1059 € *
Available: 1,303 pcs.
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.5823 €
100 pcs.
2.2253 €
250 pcs.
2.0111 €
1000 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Power line chokes, type TDK/Epcos B82721A./B82721K.
Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 1 mH | |
| DC current | 2 A | |
| Tolerance | ±30 % | |
| DC resistance | 80 mΩ | |
| Saturation current | 2 A | |
| Measuring frequency | 100 kHz | |
| Design | radial | |
| Length | 18.2 mm | |
| Width | 13.2 mm | |
| Height | 20.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Original Packaging | Carton with 720 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |