B82721K2362N001 | TDK (EPCOS)

Power line choke, radial, 400 µH, 3.6 A, B82721K2362N001

Order No.: 75D4954
EAN: 4099889039559
MPN:
B82721K2362N001
B82721K2362N1
Series: B82721K
B82721K2362N001 TDK (EPCOS) Fixed Inductors Image 1
B82721K2362N001 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 541 pcs.
Leadtime: On Request **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.5823 €
100 pcs.
2.2253 €
250 pcs.
2.0111 €
1000 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power line chokes, type TDK/Epcos B82721A./B82721K.

Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 13.2 mm
Gleichstrom 3.6 A
Gleichstromwiderstand 35 mΩ
Höhe 20.3 mm
Induktivität 400 µH
Länge 18.2 mm
Messfrequenz 100 kHz
Sättigungsstrom 3.6 A
Toleranz ±30 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Karton mit 720 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate