B82721K2401N021 | TDK (EPCOS)
Power line choke, radial, 27 mH, 400 mA, B82721K2401N021
Unit Price (€ / pc.)
3.1059 € *
Available: 570 pcs.
Leadtime: On Request **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.5823 €
100 pcs.
2.2253 €
250 pcs.
2.0111 €
1000 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line chokes, type TDK/Epcos B82721A./B82721K.
Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid
Technical specifications
Version | Netzleitungsdrossel | |
Design | radial | |
Width | 13.2 mm | |
DC current | 400 mA | |
DC resistance | 1.7 Ω | |
Height | 20.3 mm | |
Inductance | 27 mH | |
Length | 18.2 mm | |
Measuring frequency | 10 kHz | |
Saturation current | 400 mA | |
Tolerance | ±30 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Karton mit 720 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |