B82721K2701N020 | TDK (EPCOS)

Power line choke, radial, 10 mH, 700 mA, B82721K2701N020

Order No.: 75D4974
EAN: 4099889039634
MPN:
B82721K2701N020
B82721K2701N20
Series: B82721K
B82721K2701N020 TDK (EPCOS) Fixed Inductors Image 1
B82721K2701N020 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 367 pcs.
Leadtime: On Request **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.5823 €
100 pcs.
2.2253 €
250 pcs.
2.0111 €
1000 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power line chokes, type TDK/Epcos B82721A./B82721K.

Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid

Technical specifications
Version Netzleitungsdrossel
Design radial
Width 13.2 mm
DC current 700 mA
DC resistance 550 mΩ
Height 20.3 mm
Inductance 10 mH
Length 18.2 mm
Measuring frequency 10 kHz
Saturation current 700 mA
Tolerance ±30 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Karton mit 720 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate