B82722A2132N001 | TDK (EPCOS)
Power line choke, radial, 6.8 mH, 1.3 A, B82722A2132N001
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Power line choke, B82722A2132N001, EPCOS
Features
- High resonance frequency due to special winding technique
- Suitable for wave soldering
- Design complies with EN 60938-2
- Approx. 1% stray inductance for symmetrical interference suppression
- RoHS-compatible
Applications
- Suppression of common-mode interferences
- Switch-mode power applications
- Electronic ballasts in lamps
- Power inverters
Technical specifications
Ausführung | Netzleitungsdrossel | |
Bauform | radial | |
Breite | 22.3 mm | |
Gleichstrom | 1.3 A | |
Gleichstromwiderstand | 230 mΩ | |
Höhe | 13.3 mm | |
Induktivität | 6.8 mH | |
Länge | 22.7 mm | |
Messfrequenz | 10 kHz | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Karton mit 600 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |