B82722A2302N001 | TDK (EPCOS)

Power line choke, radial, 1.2 mH, 3 A, B82722A2302N001

Order No.: 75D508
EAN: 4099889039733
MPN:
B82722A2302N001
B82722A2302N1
Series: B82722A
B82722A2302N001 TDK (EPCOS) Fixed Inductors Image 1
B82722A2302N001 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
3.4629 € *
Available: 613 pcs.
Leadtime: 6 Weeks **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
2.8798 €
100 pcs.
2.4633 €
250 pcs.
2.2372 €
1000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power line chokes, type TDK/Epcos B82721A./B82721K.

Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid

Design A horizontal, J vertical, type B82722A./B82722J.

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 22.3 mm
Gleichstrom 3 A
Gleichstromwiderstand 56 mΩ
Höhe 13.3 mm
Induktivität 1.2 mH
Länge 22.7 mm
Messfrequenz 10 kHz
Sättigungsstrom 3 A
Toleranz ±30 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Karton mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate