B82722A2501N021 | TDK (EPCOS)

Power line choke, radial, 39 mH, 500 mA, B82722A2501N021

Order No.: 74D7603
EAN: 4099889024845
MPN:
B82722A2501N021
B82722A2501N21
Series: B82722A
B82722A2501N021 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,249.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
2.0825 €

Power line choke, B82722A2501N021, EPCOS

Features

  • High resonance frequency due to special winding technique
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Approx. 1% stray inductance for symmetrical interference suppression
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • Switch-mode power applications
  • Electronic ballasts in lamps
  • Power inverters
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 22.3 mm
Gleichstrom 500 mA
Gleichstromwiderstand 1.12 Ω
Höhe 13.3 mm
Induktivität 39 mH
Länge 22.7 mm
Messfrequenz 10 kHz
Toleranz ±30 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Karton mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate