B82722J2102N001 | TDK (EPCOS)
Power line choke, radial, 10 mH, 1 A, B82722J2102N001
Unit Price (€ / pc.)
2.2253 € *
Available: 1,005 pcs.
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
1.9040 €
100 pcs.
1.5708 €
250 pcs.
1.4399 €
500 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Power line choke, type TDK/Epcos B82721A./B82721K.
Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid
Design A horizontal, J vertical, type B82722A./B82722J.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 10 mH | |
| DC current | 1 A | |
| Tolerance | ±30 % | |
| DC resistance | 480 mΩ | |
| Saturation current | 1 A | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 23.3 mm | |
| Width | 16.1 mm | |
| Height | 25.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Original Packaging | Carton with 540 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |