B82723A2402N001 | TDK (EPCOS)
Power line choke, radial, 2.7 mH, 4 A, B82723A2402N001
Unit Price (€ / pc.)
3.5819 € *
Available: 412 pcs.
Leadtime: 2 Weeks **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.1535 €
100 pcs.
2.7608 €
400 pcs.
2.5942 €
800 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line chokes, type TDK/Epcos B82721A./B82721K.
Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid
Design A horizontal, J vertical, type B82723A./B82723J.
Technical specifications
Version | Netzleitungsdrossel | |
Design | radial | |
Width | 27 mm | |
DC current | 4 A | |
DC resistance | 0.06 Ω | |
Height | 16.8 mm | |
Inductance | 2.7 mH | |
Length | 28 mm | |
Measuring frequency | 10 kHz | |
Saturation current | 4 A | |
Tolerance | ±30 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Karton mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |