B82723A2802N001 | TDK (EPCOS)

Power line choke, PCB mounting, 450 µH, 8 A, B82723A2802N001

Order No.: 74D7623
EAN: 4099889025026
MPN:
B82723A2802N001
B82723A2802N1
Series: B82723A
B82723A2802N001 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,037.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
2.5942 €

Power line choke, B82723A2802N001, EPCOS

Features

  • High resonance frequency due to special winding technique
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Approx. 1% stray inductance for symmetrical interference suppression
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • Switch-mode power applications
  • Electronic ballasts in lamps
  • Power inverters
Technical specifications
Ausführung Netzleitungsdrossel
Bauform Printmontage
Breite 27 mm
Gleichstrom 8 A
Gleichstromwiderstand 11 mΩ
Höhe 16.8 mm
Induktivität 450 µH
Länge 28 mm
Messfrequenz 100 kHz
Toleranz ±30 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Karton mit 400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate