B82724J2202N001 | TDK (EPCOS)
Power line choke, radial, 6.8 mH, 2 A, B82724J2202N001
Unit Price (€ / pc.)
4.0698 € *
Available: 121 pcs.
Leadtime: On Request **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.5819 €
240 pcs.
3.1535 €
480 pcs.
3.0345 €
960 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line chokes, type TDK/Epcos B82721A./B82721K.
Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid
Design A horizontal, J vertical, type B82724A./B82724J.
Technical specifications
Version | Netzleitungsdrossel | |
Design | radial | |
Width | 18.5 mm | |
DC current | 2 A | |
DC resistance | 170 mΩ | |
Height | 33.2 mm | |
Inductance | 6.8 mH | |
Length | 31.3 mm | |
Measuring frequency | 10 kHz | |
Saturation current | 2 A | |
Tolerance | ±30 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Karton mit 240 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |