B82724J2432U040 | TDK (EPCOS)

Power line choke, radial, 6.8 mH, 4.3 A, B82724J2432U040

Order No.: 74D7674
EAN: 4099889025422
MPN:
B82724J2432U040
B82724J2432U40
Series: B82724J
B82724J2432U040 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,450.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
480 pcs.
3.0226 €

Power line choke, B82724J2432U040, EPCOS

Features

  • High resonance frequency due to special winding technique
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Approx. 1% stray inductance for symmetrical interference suppression
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • Switch-mode power applications
  • Electronic ballasts in lamps
  • Power inverters
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 18.5 mm
Gleichstrom 4.3 A
Gleichstromwiderstand 50 mΩ
Höhe 33.2 mm
Induktivität 6.8 mH
Länge 31.3 mm
Messfrequenz 10 kHz
Toleranz ±30 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Tray mit 240 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes