B82724J8742N040 | TDK (EPCOS)

Power line choke, radial, 1 mH, 7.4 A, B82724J8742N040

Order No.: 53D4775
EAN: 4099889001624
MPN:
B82724J8742N040
B82724J8742N 40
Series: B82724J
B82724J8742N040 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,742.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
480 pcs.
3.6295 €

Power line choke, B82724J8742N040, EPCOS

Features

  • High resonance frequency due to special winding technique
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Approx. 1% stray inductance for symmetrical interference suppression
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • Switch-mode power applications
  • Electronic ballasts in lamps
  • Power inverters
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 18.5 mm
Gleichstrom 7.4 A
Gleichstromwiderstand 12 mΩ
Höhe 33.2 mm
Induktivität 1 mH
Länge 31.3 mm
Messfrequenz 100 kHz
Toleranz ±30 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Tray mit 240 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate