B82725A2102N001 | TDK (EPCOS)

Power line choke, radial, 68 mH, 1 A, B82725A2102N001

Order No.: 74D7686
EAN: 4099889025545
MPN:
B82725A2102N001
B82725A2102N1
Series: B82725A
B82725A2102N001 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,626.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
320 pcs.
5.0813 €

Power line choke, B82725A2102N001, EPCOS

Features

  • High resonance frequency due to special winding technique
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Approx. 1% stray inductance for symmetrical interference suppression
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • Switch-mode power applications
  • Electronic ballasts in lamps
  • Power inverters
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 42.4 mm
Gleichstrom 1 A
Gleichstromwiderstand 1.3 Ω
Höhe 25 mm
Induktivität 68 mH
Länge 44 mm
Messfrequenz 10 kHz
Toleranz ±30 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Karton mit 160 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate