B82725A2143N020 | TDK (EPCOS)

Power line choke, radial, 1.2 mH, 14 A, B82725A2143N020

Order No.: 74D7690
EAN: 4099889025583
MPN:
B82725A2143N020
B82725A2143N20
B82725A2143N020 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,626.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
320 pcs.
5.0813 €

Power line choke, B82725A2143N020, EPCOS

Features

  • High resonance frequency due to special winding technique
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Approx. 1% stray inductance for symmetrical interference suppression
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • Switch-mode power applications
  • Electronic ballasts in lamps
  • Power inverters
Technical specifications
Filter Property Value
Version power line choke
Inductance 1.2 mH
DC current 14 A
Tolerance ±30 %
DC resistance 10 mΩ
Measuring frequency 10 kHz
Design radial
Length 44 mm
Width 42.4 mm
Height 25 mm
Logistics
Property Value
Country of origin HU
Original Packaging Carton with 160 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No