B82725J2802N020 | TDK (EPCOS)

Power line choke, radial, 2.7 mH, 8 A, B82725J2802N020

Order No.: 75D5744
EAN: 4099889040067
MPN:
B82725J2802N020
B82725J2802N20
Series: B82725J
B82725J2802N020 TDK (EPCOS) Fixed Inductors Image 1
B82725J2802N020 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.1757 €
160 pcs.
6.2832 €
320 pcs.
6.0452 €
1280 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power line chokes, type TDK/Epcos B82721A./B82721K.

Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid

Design J, vertical, type B82725J.

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 21.5 mm
Gleichstrom 8 A
Gleichstromwiderstand 31 mΩ
Höhe 40 mm
Induktivität 2.7 mH
Länge 40.4 mm
Messfrequenz 10 kHz
Sättigungsstrom 8 A
Toleranz ±30 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Karton mit 160 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate