B82725S2602N002 | TDK (EPCOS)

Power line choke, radial, 3.9 mH, 6 A, B82725S2602N002

Order No.: 75D544
EAN: 4099889039870
MPN:
B82725S2602N002
B82725S2602N2
Series: B82725S2
B82725S2602N002 TDK (EPCOS) Fixed Inductors Image 1
B82725S2602N002 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,051.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
160 pcs.
6.5688 €

Power line chokes, type TDK/Epcos B82725S.

Current-compensated ring core double choke for line applications. ferrite core, choke and insulation fixed to the polycarbonate (UL 94 V-0) base plate

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 20.5 mm
Gleichstrom 6 A
Gleichstromwiderstand 24 mΩ
Höhe 37 mm
Induktivität 3.9 mH
Länge 40.4 mm
Messfrequenz 10 kHz
Toleranz ±30 %
Logistics
Ursprungsland RO
Zolltarifnummer 85045000
Originalverpackung Karton mit 80 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate