B82726S2163N002 | TDK (EPCOS)

Power line choke, radial, 1.4 mH, 16 A, B82726S2163N002

Order No.: 75D5718
EAN: 4099889040029
MPN:
B82726S2163N002
B82726S2163N2
Series: B82726S2163N0.
B82726S2163N002 TDK (EPCOS) Fixed Inductors Image 1
B82726S2163N002 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
10.1864 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,589.08 € *
Price list
Quantity
Price per unit*
156 pcs.
10.1864 €
780 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power line chokes, type TDK/Epcos B82726S.

Current-compensated ring core double choke for line applications. ferrite core, choke snap-fitted to the polycarbonate (UL 94 V-0) base plate

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 23.3 mm
Gleichstrom 16 A
Gleichstromwiderstand 7.1 mΩ
Höhe 49 mm
Induktivität 1.4 mH
Länge 50 mm
Messfrequenz 10 kHz
Sättigungsstrom 16 A
Toleranz ±30 %
Logistics
Ursprungsland RO
Zolltarifnummer 85045000
Originalverpackung Karton mit 156 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate