B82726S2203A020 | TDK (EPCOS)

Power line choke, radial, 1.6 mH, 20 A, B82726S2203A020

Order No.: 75D550
EAN: 4099889039900
MPN:
B82726S2203A020
B82726S2203A20
Series: B82726S22.3A020
B82726S2203A020 TDK (EPCOS) Fixed Inductors Image 1
B82726S2203A020 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
12.6854 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,308.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
182 pcs.
12.6854 €

Power line chokes, type TDK/Epcos B82726S.

Current-compensated ring core double choke for line applications. Ferrite core, choke and insulation fixed to the polycarbonate (UL 94 V-0) base plate

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 25 mm
Gleichstrom 20 A
Gleichstromwiderstand 4.5 mΩ
Höhe 41 mm
Induktivität 1.6 mH
Länge 45 mm
Messfrequenz 10 kHz
Sättigungsstrom 20 A
Toleranz -30/+50 %
Logistics
Ursprungsland UA
Zolltarifnummer 85045000
Originalverpackung Bulk mit 91 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate