B82730G3262A020 | TDK (EPCOS)
Power line choke, radial, 0.33 µH, 2.6 A, B82730G3262A020
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Power line choke, B82730G3262A020, EPCOS
Features
- Approx. 1.3 % stray inductance for symmetrical interference suppression
- Suitable for wave soldering
- Design complies with EN 60938-2
- Low whirring noise
- High resonance frequency
Applications
- Suppression of common-mode interferences
- Compact switch-mode power applications
- Electronic ballasts in lamps
- Suitable for white goods applications
Technical specifications
Ausführung | Netzleitungsdrossel | |
Bauform | radial | |
Breite | 11 mm | |
Gleichstrom | 2.6 A | |
Gleichstromwiderstand | 60 mΩ | |
Höhe | 16.5 mm | |
Induktivität | 0.33 µH | |
Länge | 16.5 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 2.6 A | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 704 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |