B82730G3601A020 | TDK (EPCOS)

Power line choke, radial, 4.7 mH, 600 mA, B82730G3601A020

Order No.: 74D7723
EAN: 4099889025880
MPN:
B82730G3601A020
B82730G3601A20
Series: B82730G
B82730G3601A020 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
1,943.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1408 pcs.
1.3804 €

Power line choke, B82730G3601A020, EPCOS

Features

  • Approx. 1.3 % stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Low whirring noise
  • High resonance frequency

Applications

  • Suppression of common-mode interferences
  • Compact switch-mode power applications
  • Electronic ballasts in lamps
  • Suitable for white goods applications
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 11 mm
Gleichstrom 600 mA
Gleichstromwiderstand 920 mΩ
Höhe 16.5 mm
Induktivität 4.7 mH
Länge 16.5 mm
Messfrequenz 10 kHz
Sättigungsstrom 600 mA
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Bulk mit 704 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes