B82730G3951A020 | TDK (EPCOS)

Power line choke, radial, 2.2 mH, 950 mA, B82730G3951A020

Order No.: 74D7725
EAN: 4099889025903
MPN:
B82730G3951A020
B82730G3951A20
Series: B82730G
B82730G3951A020 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
1,943.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1408 pcs.
1.3804 €

Power line choke, B82730G3951A020, EPCOS

Features

  • Approx. 1.3 % stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Low whirring noise
  • High resonance frequency

Applications

  • Suppression of common-mode interferences
  • Compact switch-mode power applications
  • Electronic ballasts in lamps
  • Suitable for white goods applications
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 11 mm
Gleichstrom 950 mA
Gleichstromwiderstand 410 mΩ
Höhe 16.5 mm
Induktivität 2.2 mH
Länge 16.5 mm
Messfrequenz 10 kHz
Sättigungsstrom 950 mA
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Bulk mit 704 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes