B82731M2501A030 | TDK (EPCOS)
Power line choke, radial, 47 mH, 500 mA, B82731M2501A030
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Power line choke, B82731M2501A030, EPCOS
Features
- Approx. 1 % stray inductance for symmetrical interference suppression
- Suitable for wave soldering
- Design complies with EN 60938-2
- Low whirring noise
- High pulse strength
Applications
- Suppression of common-mode interferences
- Compact switch-mode power applications
- Electronic ballasts in lamps
Technical specifications
Ausführung | Netzleitungsdrossel | |
Bauform | radial | |
Breite | 15 mm | |
Gleichstrom | 500 mA | |
Gleichstromwiderstand | 2 Ω | |
Höhe | 20 mm | |
Induktivität | 47 mH | |
Länge | 21 mm | |
Messfrequenz | 10 kHz | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Tray mit 800 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |