B82732R2701B030 | TDK (EPCOS)
Power line choke, radial, 39 mH, 700 mA, B82732R2701B030
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Power line choke, B82732R2701B030, EPCOS
Features
- High resonance frequency due to 2-section winding
- Suitable for wave soldering
- Design complies with EN 60938-2
- Low whirring noise
- High pulse strength
Applications
- Suppression of common-mode interferences
- Switch-mode power applications
- Electronic ballasts in lamps
Technical specifications
Ausführung | Netzleitungsdrossel | |
Bauform | radial | |
Breite | 16.5 mm | |
Gleichstrom | 700 mA | |
Gleichstromwiderstand | 1.1 Ω | |
Höhe | 23.5 mm | |
Induktivität | 39 mH | |
Länge | 24 mm | |
Messfrequenz | 10 kHz | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Karton mit 640 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |