B82732R2901B030 | TDK (EPCOS)

Power line choke, radial, 27 mH, 900 mA, B82732R2901B030

Order No.: 74D7751
EAN: 4099889025934
MPN:
B82732R2901B030
B82732R2901B30
Series: B82732R
B82732R2901B030 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,195.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
640 pcs.
1.8683 €

Power line choke, B82732R2901B030, EPCOS

Features

  • High resonance frequency due to 2-section winding
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Low whirring noise
  • High pulse strength

Applications

  • Suppression of common-mode interferences
  • Switch-mode power applications
  • Electronic ballasts in lamps
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 16.5 mm
Gleichstrom 900 mA
Gleichstromwiderstand 750 mΩ
Höhe 23.5 mm
Induktivität 27 mH
Länge 24 mm
Messfrequenz 10 kHz
Toleranz -30/+50 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Tray mit 640 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate