B82733F2112B001 | TDK (EPCOS)

Power line choke, radial, 47 mH, 1.1 A, B82733F2112B001

Order No.: 75D5708
EAN: 4099889039993
MPN:
B82733F2112B001
B82733F2112B1
Series: B82733F
B82733F2112B001 TDK (EPCOS) Fixed Inductors Image 1
B82733F2112B001 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,026.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
546 pcs.
1.8802 €

Power line chokes, type TDK/Epcos B82733F.

Current-compensated frame core double choke for line applications such as electronic ballasts for lamp

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 24.5 mm
Gleichstrom 1.1 A
Gleichstromwiderstand 804 mΩ
Höhe 14 mm
Induktivität 47 mH
Länge 26.5 mm
Messfrequenz 10 kHz
Sättigungsstrom 1.1 A
Toleranz ±30 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Karton mit 546 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes