B82733F2142B001 | TDK (EPCOS)

Power line choke, radial, 27 mH, 1.4 A, B82733F2142B001

Order No.: 75D5704
EAN: 4099889039986
MPN:
B82733F2142B001
B82733F2142B1
Series: B82733F
B82733F2142B001 TDK (EPCOS) Fixed Inductors Image 1
B82733F2142B001 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 430 pcs.
Leadtime: On Request **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
3 pcs.
2.0349 €
15 pcs.
1.8564 €
75 pcs.
1.7017 €
400 pcs.
1.6303 €
800 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power line chokes, type TDK/Epcos B82733F.

Current-compensated frame core double choke for line applications such as electronic ballasts for lamp

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 24.5 mm
Gleichstrom 1.4 A
Gleichstromwiderstand 440 mΩ
Höhe 14 mm
Induktivität 27 mH
Länge 26.5 mm
Messfrequenz 10 kHz
Sättigungsstrom 1.4 A
Toleranz ±30 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Karton mit 546 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes