B82733F2232B001 | TDK (EPCOS)
Power line choke, radial, 10 mH, 2.3 A, B82733F2232B001
Order No.: 74D7759
EAN: 4099889025941
MPN:
B82733F2232B001
B82733F2232B1
Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 12 Weeks
Power line choke, B82733F2232B001, EPCOS
Features
- High inductance with low resistance
- Suitable for wave soldering
- Design complies with EN 60938-2
- Interference suppression
- High pulse-handling capability
Applications
- Suppression of common-mode and differential-mode interferences
- Electronic ballasts for lamps
- Switch-mode power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 10 mH | |
| DC current | 2.3 A | |
| Tolerance | ±30 % | |
| DC resistance | 188 mΩ | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 26.5 mm | |
| Width | 24.8 mm | |
| Height | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 546 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |