B82733V2112B001 | TDK (EPCOS)

Power line choke, radial, 47 mH, 1.1 A, B82733V2112B001

Order No.: 74D7761
EAN: 4099889025965
MPN:
B82733V2112B001
B82733V2112B1
Series: B82733V
B82733V2112B001 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,551.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
672 pcs.
2.3086 €

Power line choke, B82733V2112B001, EPCOS

Features

  • High inductance with low resistance
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Interference suppression
  • High pulse-handling capability

Applications

  • Suppression of common-mode and differential-mode interferences
  • Electronic ballasts for lamps
  • Switch-mode power applications
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 15.5 mm
Gleichstrom 1.1 A
Gleichstromwiderstand 804 mΩ
Höhe 27 mm
Induktivität 47 mH
Länge 29 mm
Messfrequenz 10 kHz
Toleranz ±30 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Tray mit 336 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes