B82733V2142B001 | TDK (EPCOS)
Power line choke, radial, 27 mH, 1.4 A, B82733V2142B001
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Power line choke, B82733V2142B001, EPCOS
Features
- High inductance with low resistance
- Suitable for wave soldering
- Design complies with EN 60938-2
- Interference suppression
- High pulse-handling capability
Applications
- Suppression of common-mode and differential-mode interferences
- Electronic ballasts for lamps
- Switch-mode power applications
Technical specifications
Ausführung | Netzleitungsdrossel | |
Bauform | radial | |
Breite | 15.5 mm | |
Gleichstrom | 1.4 A | |
Gleichstromwiderstand | 440 mΩ | |
Höhe | 27 mm | |
Induktivität | 27 mH | |
Länge | 29 mm | |
Messfrequenz | 10 kHz | |
Toleranz | ±30 % |
Download
Logistics
Zolltarifnummer | 85045000 |
Originalverpackung | Tray mit 336 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |