B82734R2202B030 | TDK (EPCOS)
Power line choke, radial, 20 mH, 2 A, B82734R2202B030
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Power line choke, B82734R2202B030, EPCOS
Features
- High resonance frequency due to 2-section winding
- Suitable for wave soldering
- Design complies with EN 60938-2
- Low whirring noise
- High pulse strength
Applications
- Suppression of common-mode and differential-mode interferences
- Electronic ballasts for lamps
- Switch-mode power applications
Technical specifications
Ausführung | Netzleitungsdrossel | |
Bauform | radial | |
Breite | 31 mm | |
Gleichstrom | 2 A | |
Gleichstromwiderstand | 240 mΩ | |
Höhe | 21 mm | |
Induktivität | 20 mH | |
Länge | 32.5 mm | |
Messfrequenz | 10 kHz | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Karton mit 400 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |