B82734R2232B030 | TDK (EPCOS)

Power line choke, radial, 15 mH, 2.3 A, B82734R2232B030

Order No.: 74D7770
EAN: 4099889026054
MPN:
B82734R2232B030
B82734R2232B30
Series: B82734R
B82734R2232B030 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2,046.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.5585 €

Power line choke, B82734R2232B030, EPCOS

Features

  • High resonance frequency due to 2-section winding
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Low whirring noise
  • High pulse strength

Applications

  • Suppression of common-mode and differential-mode interferences
  • Electronic ballasts for lamps
  • Switch-mode power applications
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 31 mm
Gleichstrom 2.3 A
Gleichstromwiderstand 185 mΩ
Höhe 21 mm
Induktivität 15 mH
Länge 32.5 mm
Messfrequenz 10 kHz
Toleranz -30/+50 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Karton mit 400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate