B82790C0225N265 | TDK (EPCOS)

Signal line choke, SMD, 2.2 mH, 400 mA, B82790C0225N265

Order No.: 73D9260
EAN: 4099889007565
MPN:
B82790C0225N265
B82790C225N265
Series: B82790C0
B82790C0225N265 TDK (EPCOS) Fixed Inductors Image 1
B82790C0225N265 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
15 pcs.
2.1301 €
75 pcs.
1.9635 €
400 pcs.
1.8683 €
800 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD choke, type TDK/Epcos B82790C./S.

Twin choke, suitable for use as current-compensated toroidal choke for signal and data lines, for example

Technical specifications
Ausführung Signalleitungsdrossel
Bauform SMD
Breite 6 mm
Gleichstrom 400 mA
Gleichstromwiderstand 0.4 Ω
Höhe 5.2 mm
Induktivität 2.2 mH
Länge 9 mm
Messfrequenz 10 kHz
Sättigungsstrom 400 mA
Toleranz -30/+50 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes